FERD (Field Effect Rectifier Diode) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,168 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 140 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
73,972 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.00629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 40A | 705 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 190 µA @ 100 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | ||
9,413 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.37382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 45 V | 20A | 550 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 600 µA @ 45 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 150°C | |||
8,124 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.48728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 780 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
4,421 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.92469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 50 V | 15A | 480 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 650 µA @ 50 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
12,490 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 50 V | 15A | 490 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 650 µA @ 50 V | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 150°C (Max) | ||
12,199 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.24952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 60 V | 20A | 510 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 60 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
11,591 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.57435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 30A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | - | - | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) | ||
2,989 In Stock | 1 : ¥8.87000 Tube | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 40A | 675 mV @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 190 µA @ 100 V | - | - | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 175°C (Max) | |||
4,531 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 140 µA @ 100 V | - | - | - | Through Hole | TO-220-3 Full Pack | TO-220FPAB | 175°C (Max) | ||
6,222 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.33043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 30A | 970 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 175°C (Max) | |||
479 In Stock | 1 : ¥11.49000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 40A | 705 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 190 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | 175°C (Max) | ||
1,816 In Stock | 1 : ¥5.42000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 780 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | 175°C (Max) | ||
13,659 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.24952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 50 V | 20A | 510 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 50 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
1,037 In Stock | 1 : ¥9.69000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 30A | 745 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220AB | 175°C (Max) | ||
1,942 In Stock | 1 : ¥10.51000 Tube | - | Tube | Obsolete | FERD (Field Effect Rectifier Diode) | 60 V | 20A | 560 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 230 µA @ 60 V | - | - | - | Through Hole | TO-262-3 Full Pack, I2PAK | I2PAK | 175°C (Max) | ||
1,135 In Stock | 1 : ¥15.84000 Tube | - | Tube | Obsolete | FERD (Field Effect Rectifier Diode) | 60 V | 20A | 560 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 230 µA @ 60 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 175°C (Max) | ||
809 In Stock | 1 : ¥5.34000 Tube | - | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 140 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 175°C (Max) | ||
0 In Stock | 3,000 : ¥2.25685 Tube | - | Tube | Obsolete | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 780 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251 (IPAK) | 175°C (Max) | ||
0 In Stock | 3,000 : ¥2.78857 Tube | - | Tube | Obsolete | FERD (Field Effect Rectifier Diode) | 100 V | 20A | 705 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 140 µA @ 100 V | - | - | - | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK (TO-251) | 175°C (Max) | ||
0 In Stock Check Lead Time | 2,000 : ¥4.54889 Tube | Tube | Active | FERD (Field Effect Rectifier Diode) | 100 V | 30A | 970 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | - | - | Through Hole | TO-220-3 | TO-220 | 175°C (Max) | |||
0 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.87488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FERD (Field Effect Rectifier Diode) | 60 V | 20A | 510 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 60 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
0 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.37401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FERD (Field Effect Rectifier Diode) | 50 V | 30A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 50 V | - | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | 150°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥22.91000 Cut Tape (CT) 800 : ¥12.79231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 600 V | 30A | 1.1 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 134 ns | 30 µA @ 600 V | 20pF @ 600V | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 175°C | ||
0 In Stock | Obsolete | - | Tube | Obsolete | FERD (Field Effect Rectifier Diode) | 100 V | 30A | - | Fast Recovery =< 500ns, > 200mA (Io) | - | - | - | - | - | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | IPAK (TO-251) | 175°C (Max) |