FERD30S50DJF-TR | |
---|---|
DigiKey Part Number | 497-14519-2-ND - Tape & Reel (TR) 497-14519-1-ND - Cut Tape (CT) 497-14519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD30S50DJF-TR |
Description | DIODE FERD 50V 30A POWERFLAT |
Customer Reference | |
Detailed Description | Diode 50 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |