FERD20H100STS | |
---|---|
DigiKey Part Number | 497-16949-ND |
Manufacturer | |
Manufacturer Product Number | FERD20H100STS |
Description | DIODE FERD 100V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | FERD20H100STS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 705 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
50 | ¥4.28560 | ¥214.28 |
100 | ¥3.39560 | ¥339.56 |
500 | ¥2.87820 | ¥1,439.10 |
1,000 | ¥2.84675 | ¥2,846.75 |