FERD30H100STS | |
---|---|
DigiKey Part Number | 497-16952-ND |
Manufacturer | |
Manufacturer Product Number | FERD30H100STS |
Description | DIODE FERD 100V 30A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD30H100STS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 745 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
50 | ¥7.77600 | ¥388.80 |
100 | ¥6.16210 | ¥616.21 |
500 | ¥5.22322 | ¥2,611.61 |
1,000 | ¥4.25491 | ¥4,254.91 |
2,000 | ¥4.00546 | ¥8,010.92 |
5,000 | ¥3.81471 | ¥19,073.55 |
10,000 | ¥3.63865 | ¥36,386.50 |