V20100S-E3/4W | |
---|---|
DigiKey Part Number | V20100S-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V20100S-E3/4W |
Description | DIODE SCHOTTKY 100V 20A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V20100S-E3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-3 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
50 | ¥7.96480 | ¥398.24 |
100 | ¥6.31230 | ¥631.23 |
500 | ¥5.35014 | ¥2,675.07 |
1,000 | ¥4.35826 | ¥4,358.26 |
2,000 | ¥4.10279 | ¥8,205.58 |
5,000 | ¥3.90741 | ¥19,537.05 |
10,000 | ¥3.72708 | ¥37,270.80 |