NRVTSA4100ET3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3,977
Unit Price: ¥5.34000
Datasheet

Similar


onsemi
In Stock: 982
Unit Price: ¥6.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,254
Unit Price: ¥5.83000
Datasheet

NRVTSA4100ET3G

DigiKey Part Number
NRVTSA4100ET3GOSTR-ND - Tape & Reel (TR)
NRVTSA4100ET3GOSCT-ND - Cut Tape (CT)
NRVTSA4100ET3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTSA4100ET3G
Description
DIODE SCHOTTKY 100V 4A SMA
Customer Reference
Detailed Description
Diode 100 V 4A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
NRVTSA4100ET3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
9 µA @ 100 V
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number