NRVB5100MFST1G | |
---|---|
DigiKey Part Number | NRVB5100MFST1GOSTR-ND - Tape & Reel (TR) NRVB5100MFST1GOSCT-ND - Cut Tape (CT) NRVB5100MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB5100MFST1G |
Description | DIODE SCHOTTKY 100V 5A 5DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB5100MFST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.60600 | ¥46.06 |
100 | ¥3.18870 | ¥318.87 |
500 | ¥2.66408 | ¥1,332.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.26733 | ¥3,400.99 |
3,000 | ¥2.01934 | ¥6,058.02 |
7,500 | ¥1.91307 | ¥14,348.02 |
10,500 | ¥1.77136 | ¥18,599.28 |
37,500 | ¥1.75382 | ¥65,768.25 |