MBR8H100MFST1G | |
---|---|
DigiKey Part Number | MBR8H100MFST1GOSTR-ND - Tape & Reel (TR) MBR8H100MFST1GOSCT-ND - Cut Tape (CT) MBR8H100MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8H100MFST1G |
Description | DIODE SCHOTTKY 100V 8A 5DFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR8H100MFST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.26200 | ¥52.62 |
100 | ¥3.64350 | ¥364.35 |
500 | ¥3.04452 | ¥1,522.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.59107 | ¥3,886.61 |
3,000 | ¥2.30767 | ¥6,923.01 |
7,500 | ¥2.18621 | ¥16,396.58 |
10,500 | ¥2.02426 | ¥21,254.73 |
37,500 | ¥2.00422 | ¥75,158.25 |