STB80N20M5 | |
---|---|
DigiKey Part Number | 497-10705-2-ND - Tape & Reel (TR) 497-10705-1-ND - Cut Tape (CT) 497-10705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB80N20M5 |
Description | MOSFET N-CH 200V 61A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 61A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB80N20M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 30.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4329 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥41.12300 | ¥411.23 |
100 | ¥33.26860 | ¥3,326.86 |
500 | ¥29.57220 | ¥14,786.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.32125 | ¥25,321.25 |
2,000 | ¥23.84263 | ¥47,685.26 |