61A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,934 In Stock | 1 : ¥55.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 61A (Tc) | 10V | 45mOhm @ 22.5A, 10V | 4V @ 1.08mA | 90 nC @ 10 V | ±20V | 3891 pF @ 400 V | - | 201W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
162 In Stock | 1 : ¥241.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 61A (Tc) | 10V | 85mOhm @ 32A, 10V | 5.5V @ 8mA | 150 nC @ 10 V | ±30V | 8700 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
971 In Stock | 1 : ¥268.70000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
749 In Stock | 1 : ¥271.49000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 61A (Tc) | 15V | 58mOhm @ 40A, 15V | 2.7V @ 8mA | 182 nC @ 15 V | ±15V | 4523 pF @ 1000 V | - | 438W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
2,875 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥2.18575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 61A (Tc) | 4.5V, 10V | 7.1mOhm @ 20A, 10V | 1.95V @ 1mA | 16 nC @ 10 V | ±20V | 1057 pF @ 15 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,899 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥2.50625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 61A (Tc) | 10V | 11.3mOhm @ 15A, 10V | 4V @ 1mA | 23 nC @ 10 V | ±20V | 1368 pF @ 30 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
689 In Stock | 1 : ¥22.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 61A (Tc) | 10V | 41mOhm @ 30.5A, 10V | 5V @ 250µA | 75 nC @ 10 V | ±30V | 3380 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,631 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,000 : ¥25.32035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 61A (Tc) | 10V | 23mOhm @ 30.5A, 10V | 5V @ 250µA | 104 nC @ 10 V | ±25V | 4329 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
16,834 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥2.90277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 61A (Tc) | 4.5V, 10V | 11.3mOhm @ 15A, 10V | 2.45V @ 1mA | 37.2 nC @ 10 V | ±20V | 2191 pF @ 30 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
3,200 In Stock | 1 : ¥17.81000 Cut Tape (CT) 800 : ¥9.94624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 61A (Tc) | 10V | 13.9mOhm @ 37A, 10V | 4V @ 100µA | 87 nC @ 10 V | ±20V | 3180 pF @ 50 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
903 In Stock | 1 : ¥49.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 61A (Tc) | 10V | 22mOhm @ 61A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7076 pF @ 125 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,700 In Stock | 1 : ¥58.78000 Cut Tape (CT) 1,700 : ¥33.35041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 61A (Tc) | - | 45mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3194 pF @ 400 V | - | 379W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
465 In Stock | 1 : ¥69.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 61A (Tc) | 10V | 40mOhm @ 32A, 10V | 5V @ 250µA | 126 nC @ 10 V | ±30V | 4323 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
222 In Stock | 1 : ¥66.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 61A (Tc) | 10V | 45mOhm @ 22.5A, 10V | 4V @ 1.08mA | 90 nC @ 10 V | ±20V | 3891 pF @ 400 V | - | 201W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
596 In Stock | 1 : ¥87.84000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 61A (Tc) | 10V, 12V | 60mOhm @ 13A, 12V | 6V @ 3.5mA | 76 nC @ 10 V | ±30V | 3700 pF @ 100 V | - | 568W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
300 In Stock | 1 : ¥104.18000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 61A (Tc) | 10V, 12V | 44mOhm @ 20A, 12V | 6V @ 4.6mA | 114 nC @ 10 V | ±30V | 5023 pF @ 300 V | - | 431W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
5,982 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 61A (Tc) | 10V | 11mOhm @ 37A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 1720 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
5,795 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 61A (Tc) | 10V | 11mOhm @ 37A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±20V | 1720 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥1.95802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 61A (Tc) | 4.5V, 10V | 6.75mOhm @ 15A, 10V | 2.2V @ 1mA | 10.5 nC @ 10 V | ±20V | 705 pF @ 12 V | Schottky Diode (Body) | 43W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
0 In Stock Check Lead Time | 1 : ¥53.36000 Cut Tape (CT) 1,000 : ¥30.26879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 61A (Tc) | 10V | 45mOhm @ 22.5A, 10V | 4V @ 1.08mA | 90 nC @ 10 V | ±20V | 3891 pF @ 400 V | - | 201W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 3,000 : ¥4.41403 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 61A (Tc) | 4.5V, 10V | 13mOhm @ 15A, 10V | 3V @ 250µA | 19 nC @ 4.5 V | ±20V | 1990 pF @ 15 V | - | 87W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 50 : ¥33.74440 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 61A (Tc) | 4.5V, 10V | 7mOhm @ 37A, 10V | 1V @ 250µA | 110 nC @ 4.5 V | ±16V | 3500 pF @ 25 V | - | 47W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 61A (Tc) | 4.5V, 7V | 13mOhm @ 37A, 7V | 700mV @ 250µA (Min) | 58 nC @ 4.5 V | ±10V | 2500 pF @ 15 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 61A (Tc) | 4.5V, 7V | 13mOhm @ 37A, 7V | 700mV @ 250µA (Min) | 58 nC @ 4.5 V | ±10V | 2500 pF @ 15 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 61A (Tc) | 2.8V, 10V | 12.5mOhm @ 15A, 10V | 2V @ 250µA | 24 nC @ 4.5 V | ±12V | 2417 pF @ 15 V | - | 87W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA |