PSMN011-60MLX | |
---|---|
DigiKey Part Number | 1727-1505-2-ND - Tape & Reel (TR) 1727-1505-1-ND - Cut Tape (CT) 1727-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN011-60MLX |
Description | MOSFET N-CH 60V 61A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 61A (Tc) 91W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN011-60MLX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.45V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2191 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.89500 | ¥58.95 |
100 | ¥4.08190 | ¥408.19 |
500 | ¥3.41084 | ¥1,705.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.90288 | ¥4,354.32 |
3,000 | ¥2.58535 | ¥7,756.05 |
7,500 | ¥2.44928 | ¥18,369.60 |
10,500 | ¥2.31414 | ¥24,298.47 |