SOT-1210, 8-LFPAK33 (5-Lead) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,142 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.64963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tj) | 10V | 71mOhm @ 5A, 10V | 4V @ 1mA | 16.4 nC @ 10 V | ±20V | 773 pF @ 50 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
13,643 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,500 : ¥3.07545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tj) | 10V | 36.6mOhm @ 10A, 10V | 4V @ 1mA | 30 nC @ 10 V | ±20V | 1470 pF @ 50 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
4,500 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.14983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 29A (Tc) | 5V | 34mOhm @ 5A, 10V | 2.1V @ 1mA | 24.7 nC @ 5 V | ±10V | 2844 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
2,781 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.25073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 39A (Tc) | 4.5V, 10V | 13.6mOhm @ 10A, 10V | 1.95V @ 1mA | 8 nC @ 10 V | ±20V | 519 pF @ 15 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
3,761 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥2.03237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Tc) | 5V | 46mOhm @ 5A, 10V | 2.1V @ 1mA | 6 nC @ 5 V | ±10V | 683 pF @ 25 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
13,565 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,500 : ¥2.22431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tc) | 10V | 42mOhm @ 5A, 10V | 4V @ 1mA | 9 nC @ 10 V | ±20V | 508 pF @ 25 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
8,093 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.31637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Tc) | 4.5V, 10V | 20mOhm @ 10A, 10V | 2.2V @ 1mA | 12.6 nC @ 10 V | +16V, -10V | 763 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
2,899 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥2.50635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 61A (Tc) | 10V | 11.3mOhm @ 15A, 10V | 4V @ 1mA | 23 nC @ 10 V | ±20V | 1368 pF @ 30 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
2,707 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.75209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 5V | 21mOhm @ 10A, 10V | 2.1V @ 1mA | 12.4 nC @ 5 V | ±10V | 1469 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
4,070 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.10763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 54A (Tc) | 5V | 11mOhm @ 15A, 10V | 2.1V @ 1mA | - | ±10V | 2769 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
8,862 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,500 : ¥3.09877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 3.15mOhm @ 25A, 10V | 2.15V @ 1mA | 34.8 nC @ 10 V | ±20V | 2330 pF @ 15 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
2,442 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,500 : ¥3.10549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 33A (Tc) | 5V | 25mOhm @ 10A, 10V | 2.1V @ 1mA | 16.7 nC @ 5 V | ±10V | 2275 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
4,709 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.23527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V | 9.9mOhm @ 15A, 10V | 4V @ 1mA | 30.1 nC @ 10 V | ±20V | 2007 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
4,428 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,500 : ¥3.29104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 43A (Tc) | 10V | 17mOhm @ 10A, 10V | 4V @ 1mA | 29.6 nC @ 10 V | ±20V | 2031 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
15,642 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,500 : ¥3.31676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 70A (Tc) | 4.5V, 10V | 2.4mOhm @ 25A, 10V | 2.2V @ 1mA | 51 nC @ 10 V | ±20V | 3264 pF @ 15 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
44,437 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,500 : ¥5.07705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 150A (Tc) | 4.5V, 10V | 1.81mOhm @ 25A, 10V | 2.2V @ 1mA | 58 nC @ 10 V | ±20V | 3167 pF @ 12 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
3,976 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,500 : ¥5.78950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 3.3mOhm @ 25A, 10V | 2.15V @ 1mA | 55 nC @ 10 V | ±16V | 3766 pF @ 25 V | - | 101W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
1,290 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,500 : ¥1.33305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Tc) | 10V | 45mOhm @ 5A, 10V | 4V @ 1mA | 6.2 nC @ 10 V | ±20V | 317 pF @ 25 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
1,115 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.32753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 31.8A (Tc) | 4.5V, 10V | 18.1mOhm @ 5A, 10V | 1.95V @ 1mA | 9.5 nC @ 10 V | ±20V | 430 pF @ 15 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
1,516 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥1.87846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 60A (Tc) | 4.5V, 10V | 7.24mOhm @ 15A, 10V | 2.2V @ 1mA | 10.7 nC @ 10 V | ±20V | 702 pF @ 12 V | Schottky Diode (Body) | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
2,075 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥2.00932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.3A (Tc) | 5V | 150mOhm @ 5A, 10V | 2.1V @ 1mA | 7.4 nC @ 5 V | ±10V | 695 pF @ 25 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
1,178 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥1.99788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17.6A (Tj) | 5V, 10V | 40mOhm @ 5A, 10V | 2.1V @ 1mA | 4.5 nC @ 5 V | ±10V | 407 pF @ 25 V | - | 31W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
2,524 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,500 : ¥1.83106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12.8A (Tc) | 5V | 73mOhm @ 5A, 10V | 2.1V @ 1mA | 4.4 nC @ 5 V | ±10V | 434 pF @ 25 V | - | 31W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
4,362 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.08994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 22A (Tc) | 5V | 37mOhm @ 5A, 10V | 2.1V @ 1mA | 8.3 nC @ 5 V | ±10V | 867 pF @ 25 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
5,057 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥2.65801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 6.7mOhm @ 20A, 10V | 2.15V @ 1mA | 31 nC @ 10 V | ±20V | 2071 pF @ 20 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) |