BUK9M85-60EX | |
---|---|
DigiKey Part Number | 1727-2586-2-ND - Tape & Reel (TR) 1727-2586-1-ND - Cut Tape (CT) 1727-2586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M85-60EX |
Description | MOSFET N-CH 60V 12.8A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12.8A (Tc) 31W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M85-60EX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 73mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 434 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.15400 | ¥41.54 |
100 | ¥2.88490 | ¥288.49 |
500 | ¥2.25278 | ¥1,126.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.83106 | ¥2,746.59 |
3,000 | ¥1.63684 | ¥4,910.52 |
7,500 | ¥1.55362 | ¥11,652.15 |
10,500 | ¥1.44265 | ¥15,147.83 |
37,500 | ¥1.41547 | ¥53,080.12 |