NRVUA140VT3G | |
---|---|
DigiKey Part Number | NRVUA140VT3GOSTR-ND - Tape & Reel (TR) NRVUA140VT3GOSCT-ND - Cut Tape (CT) NRVUA140VT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUA140VT3G |
Description | DIODE GEN PURP 400V 2A SMA |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥1.85130 | ¥185.13 |
500 | ¥1.71438 | ¥857.19 |
1,000 | ¥1.16579 | ¥1,165.79 |
2,000 | ¥1.07319 | ¥2,146.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.02861 | ¥5,143.05 |
10,000 | ¥0.92575 | ¥9,257.50 |
25,000 | ¥0.91203 | ¥22,800.75 |
50,000 | ¥0.85718 | ¥42,859.00 |