NRVUS220VT3G

DigiKey Part Number
NRVUS220VT3GOSTR-ND - Tape & Reel (TR)
NRVUS220VT3GOSCT-ND - Cut Tape (CT)
NRVUS220VT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVUS220VT3G
Description
DIODE GEN PURP 200V 2A SMB
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.83200¥28.32
100¥1.69700¥169.70
500¥1.57136¥785.68
1,000¥1.06851¥1,068.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.98363¥2,459.07
5,000¥0.94278¥4,713.90
12,500¥0.84851¥10,606.38
25,000¥0.83594¥20,898.50
62,500¥0.78566¥49,103.75
Manufacturers Standard Package