NRVTSA4100T3G | |
---|---|
DigiKey Part Number | NRVTSA4100T3GOSTR-ND - Tape & Reel (TR) NRVTSA4100T3GOSCT-ND - Cut Tape (CT) NRVTSA4100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTSA4100T3G |
Description | DIODE SCHOTTKY 100V 4A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 4A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 100 V | |
Capacitance @ Vr, F | 54.7pF @ 100V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥4.20300 | ¥42.03 |
100 | ¥2.72070 | ¥272.07 |
500 | ¥2.08036 | ¥1,040.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.41044 | ¥7,052.20 |
10,000 | ¥1.30971 | ¥13,097.10 |
25,000 | ¥1.27948 | ¥31,987.00 |
50,000 | ¥1.24686 | ¥62,343.00 |