RB068L100DDTE25 | |
---|---|
DigiKey Part Number | RB068L100DDTE25TR-ND - Tape & Reel (TR) RB068L100DDTE25CT-ND - Cut Tape (CT) RB068L100DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068L100DDTE25 |
Description | DIODE SCHOTTKY 100V 2A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RB068L100DDTE25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.04100 | ¥50.41 |
100 | ¥3.48920 | ¥348.92 |
500 | ¥2.91514 | ¥1,457.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.48095 | ¥3,721.43 |
3,000 | ¥2.20959 | ¥6,628.77 |
7,500 | ¥2.09329 | ¥15,699.68 |
10,500 | ¥1.93823 | ¥20,351.41 |
37,500 | ¥1.91904 | ¥71,964.00 |