UDZVFHTE-175.1B | |
---|---|
DigiKey Part Number | UDZVFHTE-175.1BTR-ND - Tape & Reel (TR) UDZVFHTE-175.1BCT-ND - Cut Tape (CT) UDZVFHTE-175.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-175.1B |
Description | DIODE ZENER 5.09V 200MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.09 V 200 mW ±2.16% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-175.1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.16% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79126 | ¥395.63 |
1,000 | ¥0.54973 | ¥549.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47644 | ¥1,429.32 |
6,000 | ¥0.44196 | ¥2,651.76 |
9,000 | ¥0.36650 | ¥3,298.50 |
30,000 | ¥0.36004 | ¥10,801.20 |
75,000 | ¥0.32338 | ¥24,253.50 |
150,000 | ¥0.28027 | ¥42,040.50 |