RESD1CANYFHT116 | |
---|---|
DigiKey Part Number | 846-RESD1CANYFHT116TR-ND - Tape & Reel (TR) 846-RESD1CANYFHT116CT-ND - Cut Tape (CT) 846-RESD1CANYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD1CANYFHT116 |
Description | 24V, SOT-23, DUAL LINE CAN BUS T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | RESD1CANYFHT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.84550 | ¥284.55 |
500 | ¥2.22190 | ¥1,110.95 |
1,000 | ¥1.80599 | ¥1,805.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61443 | ¥4,843.29 |
6,000 | ¥1.53235 | ¥9,194.10 |
9,000 | ¥1.42289 | ¥12,806.01 |
30,000 | ¥1.39005 | ¥41,701.50 |