5.09 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,216 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.09 V | ±2.16% | 150 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | ||
8,023 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.09 V | ±2.16% | 200 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
43,891 Marketplace | Unavailable | - | Bulk | Obsolete | 5.09 V | ±2.16% | 200 mW | 130 Ohms | 5 µA @ 1.5 V | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
12,000 Marketplace | Unavailable | - | Bulk | Obsolete | 5.09 V | ±2.16% | 200 mW | 130 Ohms | 5 µA @ 1.5 V | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
0 In Stock Check Lead Time | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.09 V | ±2% | 320 mW | 60 Ohms | 2 µA @ 1.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
0 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.53690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 5.09 V | ±2.16% | 100 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | VMN2 (SOD-923) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 5.09 V | ±2.16% | 100 mW | 80 Ohms | 2 µA @ 1.5 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-723 | VMD2 |