62613-2

DigiKey Part Number
A29905TR-ND - Tape & Reel (TR)
A29905CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62613-2
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
62613-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.024" (0.61mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
0.990" (25.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Inner Teeth, Serrated Termination
Color
-
Contact Material
Steel
Contact Finish
Tin
Insulation Diameter
0.125" ~ 0.220" (3.18mm ~ 5.59mm)
Material - Insulation
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.80600¥18.06
25¥1.79960¥44.99
50¥1.77500¥88.75
100¥1.64110¥164.11
250¥1.34872¥337.18
500¥1.27366¥636.83
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥1.18381¥2,130.86
3,600¥1.14636¥4,126.90
5,400¥1.04895¥5,664.33
12,600¥0.92908¥11,706.41
45,000¥0.92730¥41,728.50
Manufacturers Standard Package