62613-3 | |
---|---|
DigiKey Part Number | A136997TR-ND - Tape & Reel (TR) A136997CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62613-3 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62613-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.125" ~ 0.220" (3.18mm ~ 5.59mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.92400 | ¥39.24 |
25 | ¥3.90800 | ¥97.70 |
50 | ¥3.80940 | ¥190.47 |
100 | ¥3.26750 | ¥326.75 |
250 | ¥2.95584 | ¥738.96 |
500 | ¥2.79166 | ¥1,395.83 |
1,000 | ¥2.44677 | ¥2,446.77 |
2,500 | ¥2.41391 | ¥6,034.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,400 | ¥1.23383 | ¥17,767.15 |