2138150102 | |
---|---|
DigiKey Part Number | 900-2138150102-ND |
Manufacturer | |
Manufacturer Product Number | 2138150102 |
Description | CONN PLUG HSG 2POS 5.70MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138150102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.55000 | ¥8.55 |
10 | ¥7.04600 | ¥70.46 |
100 | ¥5.86930 | ¥586.93 |
1,400 | ¥4.69516 | ¥6,573.22 |
2,800 | ¥4.25500 | ¥11,914.00 |