1054180313 | |
---|---|
DigiKey Part Number | WM26667TR-ND - Tape & Reel (TR) WM26667CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1054180313 |
Description | MEGA-FIT MALE TML 15'G 12AWG PLT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 12 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.47800 | ¥64.78 |
100 | ¥5.40120 | ¥540.12 |
1,000 | ¥4.32107 | ¥4,321.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91597 | ¥11,747.91 |
6,000 | ¥3.78094 | ¥22,685.64 |
9,000 | ¥3.59190 | ¥32,327.10 |
15,000 | ¥3.51087 | ¥52,663.05 |