61492-1 | |
---|---|
DigiKey Part Number | A100734TR-ND - Tape & Reel (TR) A100734CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61492-1 |
Description | CONN SPLICE 2500-4700 CMA CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2500-4700 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
25 | ¥0.58440 | ¥14.61 |
50 | ¥0.55500 | ¥27.75 |
100 | ¥0.52540 | ¥52.54 |
250 | ¥0.48896 | ¥122.24 |
500 | ¥0.46090 | ¥230.45 |
1,000 | ¥0.43668 | ¥436.68 |
2,500 | ¥0.40451 | ¥1,011.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.24547 | ¥7,364.10 |