62754-1 | |
---|---|
DigiKey Part Number | A100774TR-ND - Tape & Reel (TR) A100774CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62754-1 |
Description | CONN SPLICE 14000-30000CMA CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 14000-30000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 62754-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 14000-30000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.52720 | ¥38.18 |
50 | ¥1.50900 | ¥75.45 |
100 | ¥1.39480 | ¥139.48 |
250 | ¥1.14608 | ¥286.52 |
500 | ¥1.08238 | ¥541.19 |
1,000 | ¥1.00603 | ¥1,006.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.00603 | ¥2,012.06 |
4,000 | ¥0.97420 | ¥3,896.80 |
6,000 | ¥0.89144 | ¥5,348.64 |
10,000 | ¥0.78955 | ¥7,895.50 |
50,000 | ¥0.78804 | ¥39,402.00 |