1969725-1 | |
---|---|
DigiKey Part Number | A138967-ND |
Manufacturer | |
Manufacturer Product Number | 1969725-1 |
Description | CONN RCPT HSG 0.110/0.187 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Receptacle Black 0.110" (2.79mm), 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969725-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Receptacle | |
Terminal Size | 0.110" (2.79mm), 0.187" (4.75mm) | |
Number of Positions | 4 | |
Stacking Direction | Circular | |
For Use With/Related Products | 0.110" (2.79mm) and 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥7.01100 | ¥70.11 |
25 | ¥6.75240 | ¥168.81 |
50 | ¥6.68640 | ¥334.32 |
100 | ¥6.03410 | ¥603.41 |
250 | ¥5.83808 | ¥1,459.52 |
500 | ¥5.74214 | ¥2,871.07 |