63477-2 | |
---|---|
DigiKey Part Number | A27789TR-ND - Tape & Reel (TR) A27789CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63477-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63477-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.88000 | ¥22.00 |
50 | ¥0.83580 | ¥41.79 |
100 | ¥0.79060 | ¥79.06 |
250 | ¥0.73624 | ¥184.06 |
500 | ¥0.69390 | ¥346.95 |
1,000 | ¥0.65744 | ¥657.44 |
2,500 | ¥0.60900 | ¥1,522.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.48478 | ¥9,695.60 |
40,000 | ¥0.43327 | ¥17,330.80 |
60,000 | ¥0.37570 | ¥22,542.00 |