485043-2 | |
---|---|
DigiKey Part Number | A100641TR-ND - Tape & Reel (TR) A100641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 485043-2 |
Description | CONN SPLICE 4000-9000 CMA CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 485043-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 4000-9000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.20200 | ¥30.05 |
50 | ¥1.13780 | ¥56.89 |
100 | ¥1.07630 | ¥107.63 |
250 | ¥1.00260 | ¥250.65 |
500 | ¥0.94462 | ¥472.31 |
1,000 | ¥0.89520 | ¥895.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.58290 | ¥1,457.25 |
5,000 | ¥0.52778 | ¥2,638.90 |
12,500 | ¥0.51054 | ¥6,381.75 |