41282 | |
---|---|
DigiKey Part Number | A118932TR-ND - Tape & Reel (TR) A118932CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41282 |
Description | CONN SPLICE CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.76500 | ¥7.65 |
25 | ¥0.71400 | ¥17.85 |
50 | ¥0.67660 | ¥33.83 |
100 | ¥0.64010 | ¥64.01 |
250 | ¥0.59576 | ¥148.94 |
500 | ¥0.56160 | ¥280.80 |
1,000 | ¥0.53209 | ¥532.09 |
2,500 | ¥0.49290 | ¥1,232.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥0.39236 | ¥9,416.64 |
48,000 | ¥0.35067 | ¥16,832.16 |
72,000 | ¥0.30408 | ¥21,893.76 |