ANT-2.4-CW-RH-RPS | |
---|---|
DigiKey Part Number | ANT-2.4-CW-RH-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-CW-RH-RPS |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight RF Antenna 2.39GHz ~ 2.49GHz -0.9dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-CW-RH-RPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.39GHz ~ 2.49GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -0.9dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.60200 | ¥516.02 |
25 | ¥48.77640 | ¥1,219.41 |