EHLC2 | |
---|---|
DigiKey Part Number | SC2062-ND |
Manufacturer | |
Manufacturer Product Number | EHLC2 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Polyoxymethylene (POM) Acetal | |
Ferrule Material | Zirconia | |
Features | Dust Cap | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.39000 | ¥184.39 |
10 | ¥161.46200 | ¥1,614.62 |
25 | ¥154.48560 | ¥3,862.14 |
50 | ¥149.50380 | ¥7,475.19 |
100 | ¥144.51970 | ¥14,451.97 |
250 | ¥136.54612 | ¥34,136.53 |
500 | ¥132.55928 | ¥66,279.64 |