DELTA20/X/SMAM/RP/S/35 | |
---|---|
DigiKey Part Number | DELTA20/X/SMAM/RP/S/35-ND |
Manufacturer | |
Manufacturer Product Number | DELTA20/X/SMAM/RP/S/35 |
Description | RF ANT 2.4GHZ WHIP STR ML 28.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 0dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.122" (28.50mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.83000 | ¥96.83 |
10 | ¥88.99100 | ¥889.91 |
25 | ¥85.30120 | ¥2,132.53 |
100 | ¥75.15590 | ¥7,515.59 |
250 | ¥71.46736 | ¥17,866.84 |
500 | ¥66.85662 | ¥33,428.31 |
1,000 | ¥61.32370 | ¥61,323.70 |