PRO-EX-348 | |
---|---|
DigiKey Part Number | 535-PRO-EX-348-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EX-348 |
Description | RF ANT 2.4GHZ WHIP STR RP-SMA ML |
Customer Reference | |
Detailed Description | 2.4GHz ISM Whip, Straight RF Antenna 2.4GHz ~ 2.48GHz 3dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.102" (28.00mm) | |
Applications | ISM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.42000 | ¥101.42 |
10 | ¥71.26600 | ¥712.66 |
25 | ¥63.50080 | ¥1,587.52 |
100 | ¥54.82430 | ¥5,482.43 |
250 | ¥50.62136 | ¥12,655.34 |
500 | ¥48.06282 | ¥24,031.41 |
1,000 | ¥45.95970 | ¥45,959.70 |