928930-1 | |
---|---|
DigiKey Part Number | A107145TR-ND - Tape & Reel (TR) A107145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928930-1 |
Description | CONN QC TAB 17-20AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.492" (12.50mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Silver | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥4.14440 | ¥103.61 |
50 | ¥4.04080 | ¥202.04 |
100 | ¥3.46540 | ¥346.54 |
250 | ¥3.13484 | ¥783.71 |
500 | ¥2.96062 | ¥1,480.31 |
1,000 | ¥2.59487 | ¥2,594.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.56009 | ¥10,240.36 |
8,000 | ¥2.29885 | ¥18,390.80 |
12,000 | ¥2.15538 | ¥25,864.56 |