Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,668 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
898 In Stock | 1 : ¥11.26000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 185.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
348 In Stock | 1 : ¥14.48000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 250VAC, 28VDC - Max | 7500VA, 840W | 179.9 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
1,173 In Stock | 1 : ¥16.00000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
8,728 In Stock | 1 : ¥20.56000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 180 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2,248 In Stock | 1 : ¥25.92000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 299.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
1,355 In Stock | 1 : ¥26.01000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 178.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
235 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 13850VA | 178.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,680 In Stock | 1 : ¥14.12000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 185.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
764 In Stock | 1 : ¥26.64000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 178.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
817 In Stock | 1 : ¥27.71000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 178.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
212 In Stock | 1 : ¥56.31000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 129 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
908 In Stock | 1 : ¥14.75000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 250VAC, 28VDC - Max | 10000VA, 1120W | 179.9 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
917 In Stock | 1 : ¥17.79000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 40 A | 250VAC, 28VDC - Max | 10000VA, 1120W | 179.9 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
380 In Stock | 1 : ¥21.01000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 185.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - |