AZ2150-1A-5DE | |
---|---|
DigiKey Part Number | 3385-AZ2150-1A-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1A-5DE |
Description | RELAY GEN PURPOSE SPST 40A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 185.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.01000 | ¥21.01 |
10 | ¥19.70000 | ¥197.00 |
25 | ¥17.51200 | ¥437.80 |
50 | ¥16.63780 | ¥831.89 |
100 | ¥15.76280 | ¥1,576.28 |
250 | ¥14.01100 | ¥3,502.75 |
500 | ¥13.13542 | ¥6,567.71 |
1,000 | ¥12.25964 | ¥12,259.64 |
5,000 | ¥11.82181 | ¥59,109.05 |