PR24-5V-900-1C | |
---|---|
DigiKey Part Number | 2223-PR24-5V-900-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR24-5V-900-1C |
Description | RELAY GEN PURPOSE SPDT 40A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR24-5V-900-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 10000VA, 1120W | |
Coil Current | 179.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27.8 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.79000 | ¥17.79 |
10 | ¥16.70500 | ¥167.05 |
25 | ¥14.85120 | ¥371.28 |
50 | ¥14.10740 | ¥705.37 |
100 | ¥13.36470 | ¥1,336.47 |
250 | ¥13.07140 | ¥3,267.85 |