PR23-5V-900-1A | |
---|---|
DigiKey Part Number | 2223-PR23-5V-900-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR23-5V-900-1A |
Description | RELAY GEN PURPOSE SPST 30A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR23-5V-900-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 7500VA, 840W | |
Coil Current | 179.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27.8 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.48000 | ¥14.48 |
10 | ¥13.56800 | ¥135.68 |
25 | ¥12.05600 | ¥301.40 |
50 | ¥11.45540 | ¥572.77 |
100 | ¥10.85200 | ¥1,085.20 |
250 | ¥10.61444 | ¥2,653.61 |