Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
898 In Stock | 1 : ¥11.26000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 185.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,502 In Stock | 1 : ¥14.66000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
528 In Stock | 1 : ¥15.20000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 277VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
3,627 In Stock | 1 : ¥21.27000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
1,938 In Stock | 1 : ¥15.20000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,906 In Stock | 1 : ¥15.20000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 185.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,757 In Stock | 1 : ¥15.20000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,755 In Stock | 1 : ¥15.20000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 277VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
2,241 In Stock | 1 : ¥21.27000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
232 In Stock | 1 : ¥17.25000 Box | Box | Active | Through Hole | 110VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
496 In Stock | 1 : ¥33.16000 Tray | Tray | Active | Through Hole | 110VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 8.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,089 In Stock | 1 : ¥20.11000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
960 In Stock | 1 : ¥20.11000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
480 In Stock | 1 : ¥20.11000 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 150 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 4.5 VDC | 0.6 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
480 In Stock | 1 : ¥20.11000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 185.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
480 In Stock | 1 : ¥20.11000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 185.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
479 In Stock | 1 : ¥20.11000 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 150 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 4.5 VDC | 0.6 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
960 In Stock | 1 : ¥20.56000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
240 In Stock | 1 : ¥20.56000 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 47.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 13.5 VDC | 1.8 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
222 In Stock | 1 : ¥20.56000 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 58.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 11.25 VDC | 1.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
238 In Stock | 1 : ¥21.27000 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 47.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
240 In Stock | 1 : ¥29.23000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
2,134 In Stock | 1 : ¥29.94000 Box | Box | Active | Through Hole | 18VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 47.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 10 ms | -55°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
1 In Stock | 1 : ¥20.56000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥20.83000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - |