AZ2100-1C-18DEF | |
---|---|
DigiKey Part Number | 3385-AZ2100-1C-18DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1C-18DEF |
Description | RELAY GEN PURPOSE SPDT 40A 18V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 47.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 380 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.94000 | ¥29.94 |
10 | ¥28.03100 | ¥280.31 |
25 | ¥24.91640 | ¥622.91 |
50 | ¥23.67040 | ¥1,183.52 |
100 | ¥22.42450 | ¥2,242.45 |
250 | ¥19.93320 | ¥4,983.30 |
500 | ¥18.68738 | ¥9,343.69 |
1,000 | ¥17.44155 | ¥17,441.55 |
5,000 | ¥16.81864 | ¥84,093.20 |