18VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,262 In Stock | 1 : ¥14.66000 Tray | Tray | Active | Through Hole | 18VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,908 In Stock | 1 : ¥6.52000 Box | Box | Active | Through Hole | 18VDC | SPDT (1 Form C) | 15 A | 125VAC, 30VDC - Max | 1875VA, 450W | 20 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 10 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,633 In Stock | 1 : ¥10.01000 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 11.1 mA | Non Latching | - | PC Pin | - | Class B | 13.5 VDC | 0.9 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,736 In Stock | 1 : ¥21.01000 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class E | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,669 In Stock | 1 : ¥40.67000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 55.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
2,232 In Stock | 1 : ¥42.28000 Tube | Tube | Active | Through Hole | 18VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
151 In Stock | 1 : ¥47.91000 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 6.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 12.6 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | cURus, TUV | General Purpose | - | - | |||
1,327 In Stock | 1 : ¥152.04000 Bulk | Bulk | Active | Chassis Mount | 18VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 94.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
956 In Stock | 1 : ¥14.39000 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300 W | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
306 In Stock | 1 : ¥27.89000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Flux Protection | Class B | 13.5 VDC | 1.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
598 In Stock | 1 : ¥28.33000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
3,915 In Stock | 1 : ¥29.23000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 50 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 13.5 VDC | 1.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
714 In Stock | 1 : ¥29.68000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 12 A | 400VAC - Max | 4800VA | 23.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
378 In Stock | 1 : ¥31.19000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 8 A | 250VAC, 30VDC - Max | 2000VA, 240W | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CSA, cURus, UR, VDE | General Purpose | - | - | |||
700 In Stock | 1 : ¥36.83000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 22 A | 250VAC - Max | 5500VA | 78 mA | Non Latching | - | PC Pin | - | Class F | 12.6 VDC | 1.8 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,525 In Stock | 1 : ¥38.52000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
164 In Stock | 50 : ¥48.37060 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
106 In Stock | 1 : ¥71.06000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 55.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
181 In Stock | 1 : ¥85.36000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
288 In Stock | 1 : ¥14.75000 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class F | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
490 In Stock | 1 : ¥28.96000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 11.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | - | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
418 In Stock | 1 : ¥29.41000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NC (1 Form B) | 20 A | 480VAC - Max | 9600VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
474 In Stock | 1 : ¥31.11000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
392 In Stock | 1 : ¥32.71000 Bulk | Bulk | Active | Through Hole | 18VDC | SPDT (1 Form C) | 20 A | 480VAC - Max | 9600VA | 50 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
170 In Stock | 1 : ¥32.71000 Bulk | Bulk | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |