T9GS2L24-18 | |
---|---|
DigiKey Part Number | PB2456-ND |
Manufacturer | |
Manufacturer Product Number | T9GS2L24-18 |
Description | RELAY GEN PURPOSE SPST 20A 18V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 9600VA | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.41000 | ¥29.41 |
10 | ¥27.55700 | ¥275.57 |
30 | ¥24.49700 | ¥734.91 |
50 | ¥23.27180 | ¥1,163.59 |
100 | ¥22.04640 | ¥2,204.64 |
250 | ¥21.56356 | ¥5,390.89 |