AZ2100-1A-24DEF | |
---|---|
DigiKey Part Number | 3385-AZ2100-1A-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1A-24DEF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 36.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 660 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.27000 | ¥21.27 |
10 | ¥19.90600 | ¥199.06 |
25 | ¥17.69440 | ¥442.36 |
40 | ¥16.80850 | ¥672.34 |
80 | ¥15.92475 | ¥1,273.98 |
240 | ¥14.15533 | ¥3,397.28 |
480 | ¥13.27081 | ¥6,369.99 |
960 | ¥12.38602 | ¥11,890.58 |
5,040 | ¥11.94367 | ¥60,196.10 |