J115F11A24VDCS6.9 | |
---|---|
DigiKey Part Number | 2449-J115F11A24VDCS6.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A24VDCS6.9 |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11A24VDCS6.9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
15 | ¥22.75000 | ¥341.25 |
30 | ¥20.22033 | ¥606.61 |
60 | ¥19.21033 | ¥1,152.62 |
105 | ¥18.19914 | ¥1,910.91 |
255 | ¥16.17675 | ¥4,125.07 |
510 | ¥15.16573 | ¥7,734.52 |
1,005 | ¥14.15466 | ¥14,225.43 |
5,010 | ¥13.64912 | ¥68,382.09 |