J115F21C12VDCS.9 | |
---|---|
DigiKey Part Number | 2449-J115F21C12VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F21C12VDCS.9 |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 11080VA, 4400W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.94000 | ¥24.94 |
15 | ¥23.35867 | ¥350.38 |
30 | ¥20.76367 | ¥622.91 |
60 | ¥19.72533 | ¥1,183.52 |
105 | ¥18.68705 | ¥1,962.14 |
255 | ¥16.61094 | ¥4,235.79 |
510 | ¥15.57286 | ¥7,942.16 |
1,005 | ¥14.53462 | ¥14,607.29 |
5,010 | ¥14.01554 | ¥70,217.86 |