J115F11A12VDCS.9 | |
---|---|
DigiKey Part Number | 2449-J115F11A12VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F11A12VDCS.9 |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 9600VA, 1120W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
15 | ¥18.89000 | ¥283.35 |
30 | ¥16.79200 | ¥503.76 |
60 | ¥15.95200 | ¥957.12 |
105 | ¥15.11257 | ¥1,586.82 |
255 | ¥13.43310 | ¥3,425.44 |
510 | ¥12.59359 | ¥6,422.73 |
1,005 | ¥11.75413 | ¥11,812.90 |
5,010 | ¥11.33431 | ¥56,784.89 |