J116F11A24VDCS.9 | |
---|---|
DigiKey Part Number | 2449-J116F11A24VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J116F11A24VDCS.9 |
Description | RELAY GEN PURPOSE SPST 50A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 13850VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.47000 | ¥25.47 |
15 | ¥23.84733 | ¥357.71 |
30 | ¥21.19567 | ¥635.87 |
60 | ¥20.13650 | ¥1,208.19 |
105 | ¥19.07695 | ¥2,003.08 |
255 | ¥18.65867 | ¥4,757.96 |