AZ2100-1A-18DEF | |
---|---|
DigiKey Part Number | 3385-AZ2100-1A-18DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1A-18DEF |
Description | RELAY GEN PURPOSE SPST 40A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 47.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 380 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.27000 | ¥21.27 |
10 | ¥19.90600 | ¥199.06 |
25 | ¥17.69440 | ¥442.36 |
50 | ¥16.80940 | ¥840.47 |
100 | ¥15.92450 | ¥1,592.45 |
250 | ¥14.15548 | ¥3,538.87 |
500 | ¥13.27074 | ¥6,635.37 |
1,000 | ¥12.38603 | ¥12,386.03 |
5,000 | ¥11.94367 | ¥59,718.35 |