J115F21AL5VDCS.9 | |
---|---|
DigiKey Part Number | 2449-J115F21AL5VDCS.9-ND |
Manufacturer | |
Manufacturer Product Number | J115F21AL5VDCS.9 |
Description | RELAY GEN PURPOSE SPST 40A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 11080VA, 4400W | |
Coil Current | 178.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.64000 | ¥26.64 |
15 | ¥24.97400 | ¥374.61 |
30 | ¥22.20000 | ¥666.00 |
60 | ¥21.09000 | ¥1,265.40 |
105 | ¥19.98019 | ¥2,097.92 |
255 | ¥17.76031 | ¥4,528.88 |
510 | ¥16.65037 | ¥8,491.69 |
1,005 | ¥15.54034 | ¥15,618.04 |
5,010 | ¥14.98529 | ¥75,076.30 |